Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 In Stock | 1 : ¥247.56000 Tray | Tray | Active | Not Verified | 8052 | 8-Bit | 16.78MHz | I2C, SPI, UART/USART | DMA, PSM, PWM, Temp Sensor, WDT | 32 | 62KB (62K x 8) | FLASH | - | 2.25K x 8 | 4.75V ~ 5.25V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 56-LFCSP-VQ (8x8) | 56-VFQFN Exposed Pad, CSP | |||
2,344 In Stock | 1 : ¥62.48000 Cut Tape (CT) 1,200 : ¥51.85749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 120MHz | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDT | 53 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.3V ~ 3.6V | A/D 30x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
220 In Stock | 1 : ¥32.18000 Tube | Tube | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit | 120MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 20 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2.3V ~ 3.6V | A/D 10x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
391 In Stock | 1 : ¥34.26000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit | 120MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 24 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2.3V ~ 3.6V | A/D 12x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount, Wettable Flank | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
172 In Stock | 1 : ¥36.13000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit | 120MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 37 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2.3V ~ 3.6V | A/D 18x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
0 In Stock Check Lead Time | 1 : ¥40.98000 Cut Tape (CT) 3,300 : ¥34.00510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 37 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2.3V ~ 3.6V | A/D 18x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 48-VQFN (6x6) | 48-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1,200 : ¥51.96827 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 512KB (512K x 8) | FLASH | - | 32K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
0 In Stock Check Lead Time | 119 : ¥74.87412 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 120MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 78 | 512KB (512K x 8) | FLASH | 4K x 8 | 128K x 8 | 2.3V ~ 3.6V | A/D 42x12b; D/A 3x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 100-TQFP (12x12) | 100-TQFP |