Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,175 In Stock | 1 : ¥19.72000 Cut Tape (CT) 1,600 : ¥16.40740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
2,465 In Stock | 1 : ¥20.40000 Cut Tape (CT) 1,600 : ¥16.33761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
1,119 In Stock | 1 : ¥19.95000 Cut Tape (CT) 1,600 : ¥16.50176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 41 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 18x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
347 In Stock | 1 : ¥20.83000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 41 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 18x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-VQFN (6x6) | 48-VFQFN Exposed Pad | |||
243 In Stock | 1 : ¥20.85000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 41 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 18x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
325 In Stock | 1 : ¥22.53000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 41 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 18x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
4,596 In Stock | 1 : ¥22.08000 Cut Tape (CT) 1,600 : ¥18.30797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 41 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 18x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
2,342 In Stock | 1 : ¥25.33000 Cut Tape (CT) 1,200 : ¥21.08316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 55 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 22x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP |