Real Time Clocks

Results: 6
Manufacturer
Analog Devices Inc./Maxim IntegratedMicro Crystal AGNXP USA Inc.Texas Instruments
Series
-C7
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
Alarm, Battery Switch, EEPROM, External Event Interrupt, Leap Year, Programmable Clock Output, RAM, Timer, Trickle ChargerAlarm, EEPROM, Leap Year, Supervisor, Trickle-Charger, Watchdog TimerAlarm, Leap Year, Square Wave OutputAlarm, Leap Year, Watchdog TimerLeap Year, Square Wave Output
Memory Size
2B, 43B512B-
Time Format
HH:MM:SS (12/24 hr)HH:MM:SS (24 hr)HH:MM:SS:hh (12/24 hr)
Interface
I2CI2C, 2-Wire Serial
Voltage - Supply
0.9V ~ 5.5V1.1V ~ 5.5V2.7V ~ 3.3V3V ~ 3.6V
Voltage - Supply, Battery
0.9V ~ 5.5V1.1V ~ 5.5V1.3V ~ 5.5V1.4V ~ 3.6V-
Current - Timekeeping (Max)
0.06µA @ 3V0.6µA @ 3.3V0.885µA @ 3.3V65µA @ 3.3V140µA @ 2.7V ~ 3.3V
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-WCDFN
Supplier Device Package
8-SO8-SOIC8-SON (3.2x1.5)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Features
Memory Size
Time Format
Date Format
Interface
Voltage - Supply
Voltage - Supply, Battery
Current - Timekeeping (Max)
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
8 SOIC
PCF85063AT/AY
IC RTC CLOCK/CALENDAR I2C 8SO
NXP USA Inc.
79,004
In Stock
1 : ¥8.29000
Cut Tape (CT)
2,500 : ¥3.51626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Alarm, Leap Year, Square Wave Output
-
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
0.9V ~ 5.5V
-
0.6µA @ 3.3V
-40°C ~ 85°C
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SOIC
PCF85263AT/AJ
IC RTC CLOCK/CALENDAR I2C 8SO
NXP USA Inc.
135,029
In Stock
1 : ¥11.39000
Cut Tape (CT)
2,500 : ¥4.84195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Alarm, Leap Year, Watchdog Timer
-
HH:MM:SS:hh (12/24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
0.9V ~ 5.5V
0.9V ~ 5.5V
0.885µA @ 3.3V
-40°C ~ 85°C
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SO
45,469
In Stock
1 : ¥23.89000
Cut Tape (CT)
1,000 : ¥13.07853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Alarm, Battery Switch, EEPROM, External Event Interrupt, Leap Year, Programmable Clock Output, RAM, Timer, Trickle Charger
2B, 43B
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
1.1V ~ 5.5V
1.1V ~ 5.5V
0.06µA @ 3V
-40°C ~ 85°C (TA)
Surface Mount
-
-
8-WCDFN
8-SON (3.2x1.5)
57,994
In Stock
1 : ¥25.12000
Cut Tape (CT)
1,000 : ¥13.73967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Alarm, Battery Switch, EEPROM, External Event Interrupt, Leap Year, Programmable Clock Output, RAM, Timer, Trickle Charger
2B, 43B
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
1.1V ~ 5.5V
1.1V ~ 5.5V
0.06µA @ 3V
-40°C ~ 85°C (TA)
Surface Mount
Automotive
AEC-Q200
8-WCDFN
8-SON (3.2x1.5)
8-SOIC
BQ32002DR
IC RTC CLK/CALENDAR I2C 8SOIC
Texas Instruments
8,763
In Stock
1 : ¥11.22000
Cut Tape (CT)
2,500 : ¥4.76020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Leap Year, Square Wave Output
-
HH:MM:SS (24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
3V ~ 3.6V
1.4V ~ 3.6V
65µA @ 3.3V
-40°C ~ 85°C
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
1,449
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
-
Clock/Calendar
Alarm, EEPROM, Leap Year, Supervisor, Trickle-Charger, Watchdog Timer
512B
HH:MM:SS:hh (12/24 hr)
YY-MM-DD-dd
I2C
2.7V ~ 3.3V
1.3V ~ 5.5V
140µA @ 2.7V ~ 3.3V
-40°C ~ 85°C (TA)
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 6

Real Time Clocks


Real Time Clocks (RTCs) provide time and/or date information in almost any electronic device which needs to keep accurate time. The clock types are binary counter, clock/calendar/supervisor, elapsed time counter, phantom time chip, portable system controller, temperature recorder, time event recorder, and timer clock peripheral.  They contain memory sizes ranging from 2 B to 2 MB and have interface options of I2C, Parallel, Serial, SPI, 1-Wire, 2-Wire, 3-Wire, and 4-Wire.