Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130,918 In Stock | 1 : ¥2.63000 Cut Tape (CT) 4,000 : ¥0.43797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
17,752 In Stock 62,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥0.85776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 830mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
8,404 In Stock | 1 : ¥5.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 17A (Tc) | 10V | 70mOhm @ 10A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 370 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
102,695 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 1.7A (Tc) | 10V | 3.4Ohm @ 850mA,10V | 4V @ 250µA | 10 nC @ 10 V | ±30V | 330 pF @ 25 V | - | 2.5W (Ta), 26W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251 (IPAK) | TO-251-3 Stub Leads, IPAK | ||
3,000 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 2.8A (Tc) | 10V | 2Ohm @ 1.4A, 10V | 4V @ 250µA | 10.5 nC @ 10 V | ±30V | 275 pF @ 25 V | - | 3.13W (Ta), 40W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-262 (I2PAK) | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
372,000 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 2A (Tc) | 10V | 5Ohm @ 1A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±30V | 490 pF @ 25 V | - | 54W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
42,602 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Tc) | 6V, 10V | 240mOhm @ 1A, 10V | 4V @ 250µA | 5.2 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 500mW (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SuperSOT™-3 | TO-236-3, SC-59, SOT-23-3 | |||
31,593 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 2A (Tc) | 10V | 3.4Ohm @ 1A, 10V | 4V @ 250µA | 10 nC @ 10 V | ±30V | 330 pF @ 25 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
19,524 Marketplace | Unavailable | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 6A (Tc) | 10V | 600mOhm @ 3A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±30V | 550 pF @ 25 V | - | 49W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 |