Power Relays, Over 2 Amps

Results: 5
Manufacturer
American ZettlerAmphenol AnytekCIT Relay and Switch
Series
AWHAZ943J102J107
Packaging
BoxTube
Contact Form
SPDT (1 Form C)SPST-NO (1 Form A)
Contact Rating (Current)
5 A10 A15 A
Switching Voltage
125VAC, 30VDC - Max240VAC, 110VDC - Max277VAC, 30VDC - Max300VAC, 150VDC - Max
Load - Max Switching
1500VA, 750W1875VA, 450W2770VA, 300W3600VA, 1650W
Coil Current
15 mA18.8 mA
Coil Insulation
-Class BClass F
Must Operate Voltage
18 VDC-
Must Release Voltage
2.4 VDC-
Operate Time
5 ms10 ms
Release Time
5 ms10 ms
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C-40°C ~ 90°C-30°C ~ 85°C
Contact Material
Silver AlloySilver Nickel (AgNi)Silver Tin Oxide (AgSnO)
Approval Agency
CUR, TUV, UL, VDEcURusUL
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
AZ943-1CH-24DE
AZ943-1CH-24DE
RELAY GEN PURPOSE SPDT 10A 24V
American Zettler
32,970
In Stock
1 : ¥8.85000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
10 A
277VAC, 30VDC - Max
2770VA, 300W
15 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
18 VDC
2.4 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
J1071CS5VDC.36
J1071AS24VDC.36
RELAY GEN PURPOSE SPST N.O. 15A
CIT Relay and Switch
1,906
In Stock
1 : ¥5.01000
Box
Box
Active
Through Hole
24VDC
SPST-NO (1 Form A)
15 A
125VAC, 30VDC - Max
1875VA, 450W
15 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
10 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
AZ943-1CH-24DE
AZ943-1AH-24DE
RELAY GEN PURPOSE SPST 15A 24V
American Zettler
15,394
In Stock
1 : ¥7.78000
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
15 A
277VAC, 30VDC - Max
2770VA, 300W
15 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
18 VDC
2.4 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
J1021CS524VDC45
J1021CS524VDC.45
RELAY GEN PURPOSE SPDT 5A 24V
CIT Relay and Switch
3,168
In Stock
1 : ¥9.74000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
5 A
300VAC, 150VDC - Max
1500VA, 750W
18.8 mA
Non Latching
-
PC Pin
Sealed - Fully
-
18 VDC
2.4 VDC
5 ms
5 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
cURus
General Purpose
-
-
AWHSH124DM00G
AWHSH124DM00G
RELAY GEN PURPOSE SPST 15A 24V
Amphenol Anytek
1,835
In Stock
1 : ¥5.99000
Box
Box
Active
Through Hole
24VDC
SPST-NO (1 Form A)
15 A
240VAC, 110VDC - Max
3600VA, 1650W
-
Non Latching
-
PC Pin
Sealed - Fully
-
-
-
10 ms
5 ms
-30°C ~ 85°C
Silver Alloy
UL
General Purpose
-
-
Showing
of 5

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.