Single Conductor Cables (Hook-Up Wire)

Results: 6
Packaging
BulkDigi-Spool®, Continuous Spool
Product Status
ActiveDiscontinued at Digi-Key
Length
5.00' (1.52m)10.00' (3.05m)50.00' (15.24m)100.0' (30.5m)Enter Number of Feet in Order Quantity
Jacket Color
BlackGreen, Yellow
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
4160601
4160601
HOOK-UP STRND 12AWG BLACK FEET
LAPP
1,053
In Stock
1 : ¥12.02000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
12 AWG
56/0.0122"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.181" (4.60mm)
-
Enter Number of Feet in Order Quantity
600V
-40°C ~ 105°C
Black
UL Style 1015/1063
Oil Resistant
-
-
133-9701-801 Spec
4160600
HOOK-UP WIRE 12AWG GNYE 1=5 FT
LAPP
0
In Stock
Value Added Item
1 : ¥43.34000
Bulk
Bulk
Discontinued at Digi-Key
Hook-Up
12 AWG
56/0.0122"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.181" (4.60mm)
-
5.00' (1.52m)
600V
-40°C ~ 105°C
Green, Yellow
UL Style 1015/1063
Oil Resistant
-
-
4160601
4160601
HOOK-UP WIRE 12AWG BK 1=5 FT
LAPP
0
In Stock
Value Added Item
1 : ¥43.34000
Bulk
Bulk
Discontinued at Digi-Key
Hook-Up
12 AWG
56/0.0122"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.181" (4.60mm)
-
5.00' (1.52m)
600V
-40°C ~ 105°C
Black
UL Style 1015/1063
Oil Resistant
-
-
4160601
4160601
HOOK-UP WIRE 12AWG BK 1=10 FT
LAPP
0
In Stock
Value Added Item
1 : ¥74.83000
Bulk
Bulk
Discontinued at Digi-Key
Hook-Up
12 AWG
56/0.0122"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.181" (4.60mm)
-
10.00' (3.05m)
600V
-40°C ~ 105°C
Black
UL Style 1015/1063
Oil Resistant
-
-
4160601
4160601
HOOK-UP WIRE 12AWG BK 1=50 FT
LAPP
0
In Stock
Value Added Item
1 : ¥294.49000
Bulk
Bulk
Discontinued at Digi-Key
Hook-Up
12 AWG
56/0.0122"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.181" (4.60mm)
-
50.00' (15.24m)
600V
-40°C ~ 105°C
Black
UL Style 1015/1063
Oil Resistant
-
-
4160601
4160601
HOOK-UP WIRE 12AWG BK 1=100 FT
LAPP
0
In Stock
Value Added Item
1 : ¥613.61000
Bulk
Bulk
Discontinued at Digi-Key
Hook-Up
12 AWG
56/0.0122"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.181" (4.60mm)
-
100.0' (30.5m)
600V
-40°C ~ 105°C
Black
UL Style 1015/1063
Oil Resistant
-
-
Showing
of 6

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.