Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Value Added Item | 1 : ¥159.48000 Bulk | Bulk | Active | Multi-Conductor | 3 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.350" (8.89mm) | Foil, Braid | 10.00' (3.05m) | Black | - | Direct Burial, Oil Resistant, UV Resistant | - | Industrial | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |||
0 In Stock Value Added Item | 1 : ¥719.59000 Bulk | Bulk | Active | Multi-Conductor | 3 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.350" (8.89mm) | Foil, Braid | 50.00' (15.24m) | Black | - | Direct Burial, Oil Resistant, UV Resistant | - | Industrial | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |