Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150 In Stock | 1 : ¥150.21000 Tray | Tray | Active | Not Verified | RXv3 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | DMA, LCD, LVD, POR, PWM, WDT | 78 | 4MB (4M x 8) | FLASH | 32K x 8 | 1M x 8 | 2.7V ~ 3.6V | A/D 8x12b, 14x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
63 In Stock | 1 : ¥163.90000 Tray | Tray | Active | Not Verified | RXv3 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | DMA, LCD, LVD, POR, PWM, WDT | 136 | 4MB (4M x 8) | FLASH | 32K x 8 | 1M x 8 | 2.7V ~ 3.6V | A/D 8x12b, 21x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LFQFP (24x24) | 176-LQFP |