AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,669 In Stock | 1 : ¥242.19000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 6.67A | 80 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | 5.71" L x 2.36" W x 1.26" H (145.0mm x 60.0mm x 32.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
50 In Stock | 1 : ¥362.96000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 7.5A | 90 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 |