Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
487 In Stock | 1 : ¥44.38000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | LVD, POR, PWM, WDT | 38 | 128KB (128K x 8) | FLASH | 4K x 8 | 8K x 8 | 2.7V ~ 5.5V | A/D 17x10b SAR | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 48-HVQFN (7x7) | 48-VFQFN Exposed Pad | |||
2,560 In Stock | 1 : ¥41.13000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | LVD, POR, PWM, WDT | 52 | 128KB (128K x 8) | FLASH | 4K x 8 | 8K x 8 | 2.7V ~ 5.5V | A/D 21x10b SAR | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
2,545 In Stock | 1 : ¥44.80000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 24MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | LVD, POR, PWM, WDT | 52 | 128KB (128K x 8) | FLASH | 4K x 8 | 8K x 8 | 2.7V ~ 5.5V | A/D 21x10b SAR | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-LFQFP (10x10) | 64-LQFP |