Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
174,181 In Stock | 1 : ¥9.52000 Cut Tape (CT) 1,000 : ¥5.67558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 36V (Max) | 3.5V ~ 5.5V | 19A | 50mOhm (Max) | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
1,981 In Stock | 1 : ¥16.99000 Cut Tape (CT) 2,000 : ¥8.37217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 40V | Not Required | 4A | 80mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-HTSSOP | 14-PowerTSSOP (0.173", 4.40mm Width) | ||
9,208 In Stock | 1 : ¥22.74000 Cut Tape (CT) 2,500 : ¥11.42306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 20V | Not Required | 6A | 12mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-5-11 | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
4,912 In Stock | 1 : ¥24.14000 Cut Tape (CT) 2,500 : ¥12.10900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 28V | Not Required | 54A | 16mOhm (Max) | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 6-HPAK | TO-252-7, DPAK (6 Leads + Tab) | |||
25,317 In Stock | 1 : ¥26.03000 Cut Tape (CT) 2,500 : ¥13.07286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 38V | Not Required | 41A | 8mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-5-11 | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
1,069 In Stock | 1 : ¥27.12000 Cut Tape (CT) 1,000 : ¥14.32872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 2.3A | 160mOhm | Non-Inverting | Auto Restart, Slew Rate Controlled | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, Short Circuit | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-5-2 | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | ||
5,026 In Stock | 1 : ¥34.43000 Cut Tape (CT) 2,500 : ¥17.28824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4V ~ 28V | Not Required | 80A | 4mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | OctaPAK 7+1 | OctaPAK (7 leads + Tab) | ||
5,515 In Stock | 1 : ¥36.94000 Cut Tape (CT) 2,500 : ¥19.19877 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 28V | Not Required | 80A | 3.5mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | OctaPAK 7+1 | OctaPAK (7 leads + Tab) | ||
5,590 In Stock | 1 : ¥41.38000 Cut Tape (CT) 1,000 : ¥22.63500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.75V ~ 43V | Not Required | 17A | 15mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-5-2 | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | |||
4,842 In Stock | 1 : ¥43.61000 Cut Tape (CT) 1,000 : ¥23.04374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 11.4A | 27mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-7-2 | TO-263-7, D2PAK (6 Leads + Tab) | |||
2,727 In Stock | 1 : ¥44.29000 Cut Tape (CT) 1,000 : ¥23.37792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 38V | Not Required | 9.5A | 7mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO220-7-4 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
2,034 In Stock | 1 : ¥54.15000 Cut Tape (CT) 1,000 : ¥30.70563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 18V | Not Required | 48A | 1.6mOhm | Non-Inverting | - | Over Temperature, Over Voltage, Reverse Battery, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | P/PG-TO-263-7-10 | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
4,862 In Stock | 1 : ¥57.47000 Cut Tape (CT) 1,000 : ¥32.57585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 18V | Not Required | 48A | 1.6mOhm | Non-Inverting | - | Over Temperature, Over Voltage, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | P/PG-TO-263-7-10 | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | ||
200 In Stock | 1 : ¥67.24000 Cut Tape (CT) 2,000 : ¥36.74183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | N-Channel | - | 3.1V ~ 28V | 3.1V ~ 28V | 65A | 0.6mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Load, Over Temperature, Reverse Battery, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-HSOF-8-5 | 8-PowerSFN | ||
4,924 In Stock | 1 : ¥22.78000 Cut Tape (CT) 2,500 : ¥15.11516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 30V | Not Required | 10A | 8mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-5-11 | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
43,130 In Stock | 1 : ¥25.16000 Cut Tape (CT) 2,500 : ¥10.56892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 20V | Not Required | 6A | 14mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-5-11 | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
3,309 In Stock | 1 : ¥35.63000 Cut Tape (CT) 2,500 : ¥16.92724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.8V ~ 18V | Not Required | 24A | 5mOhm | Non-Inverting | - | Over Temperature, Over Voltage, Reverse Battery, Short Circuit | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-5-11 | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | ||
998 In Stock | 1 : ¥48.19000 Cut Tape (CT) 1,000 : ¥25.44506 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 18V | Not Required | 29A | 3mOhm | Non-Inverting | - | Over Temperature, Over Voltage, Reverse Battery, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | P/PG-TO-263-7-10 | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
5,652 In Stock | 1 : ¥21.68000 Cut Tape (CT) 3,000 : ¥14.39894 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 18V | Not Required | 20A | 9mOhm | Inverting | Slew Rate Controlled | Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-HTSSOP | 16-PowerTSSOP (0.173", 4.40mm Width) | ||
1,703 In Stock | 1 : ¥53.53000 Cut Tape (CT) 2,000 : ¥26.84935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | 3.1V ~ 28V | 3.1V ~ 28V | 46A | 1mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Load, Over Temperature, Reverse Battery, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-HSOF-8-6 | 8-PowerSFN | ||
281 In Stock | 1 : ¥69.79000 Tube | Tube | Last Time Buy | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 70A | 4.4mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Through Hole | P-TO220-7-11 | TO-220-7 Formed Leads | |||
90 In Stock | 1 : ¥44.29000 Tube | Tube | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 38V | Not Required | 9.5A | 7mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-7-12 | TO-220-7 | |||
0 In Stock | 1 : ¥54.35000 Cut Tape (CT) 1,000 : ¥30.81731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 70A | 4.4mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO220-7-4 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock | 1 : ¥57.71000 Cut Tape (CT) 1,000 : ¥32.72477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 58V | Not Required | 38A | 7.2mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO220-7-4 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | Logic | 6V ~ 18V | Not Required | 23.3A | 2.3mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad |