AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,819 In Stock | 1 : ¥166.91000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | 2A | 10 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 74% | Through Hole | 4-DIP Module | 2.10" L x 1.12" W x 0.75" H (53.3mm x 28.5mm x 19.5mm) | CE, cURus, EN, UL | 60950-1 | |||
0 In Stock | 48 : ¥62.22167 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 2A | 10 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 6-DIP Module, 4 Leads | 1.57" L x 1.00" W x 0.83" H (40.0mm x 25.4mm x 21.0mm) | CE, cURus | 60335-1; 62368-1 |