Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock Value Added Item | 1 : ¥8.38000 Spool | - | Spool | Active | Hook-Up | 22 AWG | Solid | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.063" (1.60mm) | 0.015" (0.38mm) | 5.00' (1.52m) | 300V | -10°C ~ 80°C | Red | UL Style 10982 | - | ||
3 In Stock Value Added Item | 1 : ¥8.38000 Spool | - | Spool | Active | Hook-Up | 22 AWG | Solid | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.063" (1.60mm) | 0.015" (0.38mm) | 5.00' (1.52m) | 300V | -10°C ~ 80°C | White | UL Style 10982 | - | ||
16 In Stock Value Added Item | 1 : ¥16.00000 Spool | - | Spool | Active | Hook-Up | 22 AWG | Solid | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.063" (1.60mm) | 0.015" (0.38mm) | 10.00' (3.05m) | 300V | -10°C ~ 80°C | Green | UL Style 10982 | - | ||
8 In Stock Value Added Item | 1 : ¥16.00000 Spool | - | Spool | Active | Hook-Up | 22 AWG | Solid | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.063" (1.60mm) | 0.015" (0.38mm) | 10.00' (3.05m) | 300V | -10°C ~ 80°C | White | UL Style 10982 | - | ||
6 In Stock Value Added Item | 1 : ¥16.00000 Spool | - | Spool | Active | Hook-Up | 22 AWG | Solid | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.063" (1.60mm) | 0.015" (0.38mm) | 10.00' (3.05m) | 300V | -10°C ~ 80°C | Black | UL Style 10982 | - | ||
9 In Stock Value Added Item | 1 : ¥27.09000 Spool | - | Spool | Active | Hook-Up | 18 AWG | Solid | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.083" (2.11mm) | 0.015" (0.38mm) | 10.00' (3.05m) | 300V | -10°C ~ 80°C | White | UL Style 10982 | - |