Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock Value Added Item | 1 : ¥10.58000 Spool | - | Spool | Active | Hook-Up | 22 AWG | Solid | Copper, Tinned | Silicone Rubber | 0.059" (1.50mm) | 0.016" (0.41mm) | 5.00' (1.52m) | 300V | -30°C ~ 150°C | Red | UL Style 3132 | High Temperature, Oil Resistant | ||
8 In Stock Value Added Item | 1 : ¥10.58000 Spool | - | Spool | Active | Hook-Up | 22 AWG | Solid | Copper, Tinned | Silicone Rubber | 0.059" (1.50mm) | 0.016" (0.41mm) | 5.00' (1.52m) | 300V | -30°C ~ 150°C | White | UL Style 3132 | High Temperature, Oil Resistant | ||
9 In Stock Value Added Item | 1 : ¥20.15000 Spool | - | Spool | Active | Hook-Up | 22 AWG | Solid | Copper, Tinned | Silicone Rubber | 0.059" (1.50mm) | 0.016" (0.41mm) | 10.00' (3.05m) | 300V | -30°C ~ 150°C | Red | UL Style 3132 | High Temperature, Oil Resistant |