Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,627 In Stock | 1 : ¥34.89000 Cut Tape (CT) 1,000 : ¥23.19270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 1.7V/µs | 2.7 MHz | 6.5 MHz | 50 pA | 1.5 µV | 830µA (x2 Channels) | 32 mA | 4.5 V | 55 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,176 In Stock | 1 : ¥39.08000 Tube | Tube | Active | CMOS | 2 | Rail-to-Rail | 3.5V/µs | 4 MHz | - | 0.3 pA | 50 µV | 1.25mA (x2 Channels) | 140 mA | 5 V | 16 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
493 In Stock | 1 : ¥39.08000 Tube | Tube | Active | CMOS | 2 | Rail-to-Rail | 3.5V/µs | 4 MHz | - | 0.3 pA | 50 µV | 1.25mA (x2 Channels) | 140 mA | 5 V | 16 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
7,516 In Stock | 1 : ¥39.08000 Cut Tape (CT) 3,000 : ¥19.63024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 3.5V/µs | 4 MHz | - | 0.3 pA | 50 µV | 1.25mA (x2 Channels) | 140 mA | 5 V | 16 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |