Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥904.47000 Bulk | - | Bulk | Active | 1.85mm | Jack, Female Socket | Solder | Screw | 50 Ohms | Board Edge, End Launch; Panel Mount | Flange | - | Threaded | 67 GHz | 1 | - | Silver | - | Beryllium Copper | ||
157 In Stock | 1 : ¥930.34000 Bag | Bag | Active | 1.85mm | Receptacle, Female Socket | Compression | Screw | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 65 GHz | 1 | Mounting Hardware | Gold | - | Beryllium Copper | |||
378 In Stock | 1 : ¥249.82000 Tray | - | Tray | Active | 1.85mm | Jack, Female Socket | Compression | Screw | - | Surface Mount | Flange | - | Threaded | 67 GHz | 1 | - | Silver | - | - | ||
224 In Stock | 1 : ¥266.98000 Tray | - | Tray | Active | 1.85mm | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 65 GHz | 1 | - | Gold | - | Beryllium Copper | ||
386 In Stock | 1 : ¥502.69000 Tray | - | Tray | Active | 1.85mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 67 GHz | 1 | - | Silver | - | Beryllium Copper | ||
20 In Stock | 1 : ¥916.21000 Bag | - | Bag | Active | 1.85mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 67 GHz | 1 | Mounting Hardware | Silver | - | Beryllium Copper | ||
72 In Stock | 1 : ¥239.81000 Tray | - | Tray | Active | 1.85mm | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 65 GHz | 1 | - | Gold | - | Beryllium Copper |