Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108 In Stock | 1 : ¥951.32000 Bulk | Bulk | Active | Plug to Plug | Same Series | 2.92mm to 2.92mm | Male to Male | 2.92mm (OS-2.9) Plug, Male Pin | 2.92mm (OS-2.9) Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 40 GHz | - | Gold | - | |||
16 In Stock | 1 : ¥448.24000 Bulk | Bulk | Active | Jack to Jack | Same Series | 2.92mm to 2.92mm | Female to Female | 2.92mm (OS-2.9) Jack, Female Socket | 2.92mm (OS-2.9) Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 40 GHz | - | Gold | - | |||
19 In Stock | 1 : ¥440.60000 Bag | - | Bag | Active | Plug to Jack | Between Series | 2.92mm to 3.5mm | Female to Male | 2.92mm (OS-2.9) Jack, Female Socket | 3.5mm Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 26.5 GHz | - | - | - | ||
18 In Stock | 1 : ¥444.54000 Bag | - | Bag | Active | Jack to Jack | Between Series | 2.92mm to 3.5mm | Female to Female | 2.92mm (OS-2.9) Jack, Female Socket | 3.5mm Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 26.5 GHz | - | - | - |