Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169 In Stock | 1 : ¥117.89000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal | SPDT | On-Mom | 3A (AC) | 125 V | - | Round, Button, Flush | No Marking | Silver | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 19.00mm Dia | -20°C ~ 65°C | |||
17 In Stock | 1 : ¥122.57000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-Mom | 3A (AC) | 125 V | - | Round, Button, Flush | No Marking | Black | LED, Blue | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 19.00mm Dia | -20°C ~ 65°C | |||
26 In Stock | 1 : ¥86.12000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-Mom | 3A (AC) | 125 V | - | Round, Button, Flush | No Marking | Silver | LED, Green | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 19.00mm Dia | -20°C ~ 65°C | |||
39 In Stock | 1 : ¥141.54000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal, Illuminated | DPST-NO/NC | On-Mom, Off-Mom | 1A (AC/DC) | 125 V | 24 V | Round, Button, Flush | No Marking | Silver | LED, Red | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | Stainless Steel 316 | Circular - 19.00mm Dia | -25°C ~ 70°C | |||
23 In Stock | 1 : ¥152.29000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal, Illuminated | DPST-NO/NC | On-Mom, Off-Mom | 1A (AC/DC) | 125 V | 24 V | Round, Button, Flush | No Marking | Blue | LED, Blue | 12 VDC | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | Stainless Steel 316 | Circular - 19.00mm Dia | -25°C ~ 70°C | |||
71 In Stock | 1 : ¥186.28000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal, Illuminated | DPST-NO/NC | On-Mom, Off-Mom | 1A (AC/DC) | 125 V | 24 V | Round, Button, Flush | No Marking | Silver | LED, Green | 12 VDC | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | Stainless Steel 316 | Circular - 19.00mm Dia | -25°C ~ 70°C |