D-Sub Connector Assemblies

Results: 2
Number of Positions
937
Shell Material, Finish
Aluminum Alloy, Nickel Plated, ElectrolessAluminum Alloy, Yellow Chromate Plated Cadmium
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
M8351310-A01CP
M83513/16-A01CP
CONN MICRO-D PLUG 9POS R/A SLDR
Cinch Connectivity Solutions
52
In Stock
1 : ¥708.51000
Bag
Bag
Active
D-Type, Micro-D
Plug, Male Pins
9
2
Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
Aluminum Alloy, Yellow Chromate Plated Cadmium
Gold
50.0µin (1.27µm)
-
UL94 V-0
3A
0.275" (6.99mm)
-
M83513/16-C01CP
M83513/16-F01NP
CONN MICRO-D PLUG 37POS R/A SLDR
Cinch Connectivity Solutions
5
In Stock
1 : ¥1,234.67000
Bag
Bag
Active
D-Type, Micro-D
Plug, Male Pins
37
2
Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
Aluminum Alloy, Nickel Plated, Electroless
Gold
50.0µin (1.27µm)
-
UL94 V-0
3A
0.275" (6.99mm)
-
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.