Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock | 1 : ¥362.79000 Bulk | Bulk | Active | Receptacle, Male Pins | 10 | - | - | 12-10 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
25 In Stock | 1 : ¥354.66000 Bulk | Bulk | Active | Receptacle, Male Pins | 10 | - | - | 12-10 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Zinc Cobalt | Gold | Olive Drab | Environment Sealed | - | - | Unshielded | 7.5A | - | - | -55°C ~ 125°C | |||
3 In Stock | 1 : ¥516.81000 Bulk | Bulk | Active | Plug, Male Pins | 7 | - | - | 10-7 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Zinc Cobalt | Gold | Olive Drab | Environment Sealed | - | Backshell, Cable Clamp, Coupling Nut, Strain Relief | Unshielded | 7.5A | - | 0.188" (4.78mm) | -55°C ~ 125°C | |||
8 In Stock | 1 : ¥273.96000 Bulk | Bulk | Active | Receptacle, Male Pins | 7 | - | - | 10-7 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Sealed | - | - | Unshielded | 7.5A | - | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥151.47000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | - | MIL-DTL-26482 Series I | 10-6 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | - | Unshielded | - | - | - | -55°C ~ 125°C |