DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
163 In Stock | 1 : ¥120.72000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 25.40mm | 69.7 CFM (1.95m³/min) | 0.100 in H2O (24.9 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 37.8dB(A) | 2.76 W | 2000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
154 In Stock | 1 : ¥203.01000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 86.5 CFM (2.42m³/min) | 0.180 in H2O (44.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 36.0dB(A) | 4.68 W | 2700 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CSA, TUV, UL | 0.309 lb (140.16 g) |