Tantalum - Polymer Capacitors

Results: 8
Series
POSCAP™ TPCPOSCAP™ TPEPOSCAP™ TPF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
68 µF100 µF220 µF470 µF680 µF
Voltage - Rated
2.5 V4 V6.3 V10 V
ESR (Equivalent Series Resistance)
9mOhm @ 100kHz15mOhm @ 100kHz40mOhm @ 100kHz55mOhm @ 100kHz60mOhm @ 100kHz100mOhm @ 100kHz
Height - Seated (Max)
0.079" (2.00mm)0.118" (3.00mm)0.157" (4.00mm)
Manufacturer Size Code
D2D2ED3LD4
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
6THB470M
10TPC68ME
CAP TANT POLY 68UF 10V 2917
Panasonic Electronic Components
1,796
In Stock
1 : ¥13.96000
Cut Tape (CT)
3,000 : ¥4.46819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 µF
±20%
10 V
Molded
100mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
-
D2
-
6THB470M
10TPC100MG
CAP TANT POLY 100UF 10V 2917
Panasonic Electronic Components
8,637
In Stock
1 : ¥14.70000
Cut Tape (CT)
3,000 : ¥5.42441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
10 V
Molded
55mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
-
D2
-
6THB470M
2R5TPE680MWL
CAP TANT POLY 680UF 2.5V 2917
Panasonic Electronic Components
2,213
In Stock
1 : ¥15.19000
Cut Tape (CT)
2,500 : ¥5.42051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 µF
±20%
2.5 V
Molded
40mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.118" (3.00mm)
-
D3L
-
6THB470M
10TPC68MM
CAP TANT POLY 68UF 10V 2917
Panasonic Electronic Components
3,000
In Stock
1 : ¥13.96000
Cut Tape (CT)
3,000 : ¥3.69545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 µF
±20%
10 V
Molded
60mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
-
D2
-
6THB470M
10TPE68MW
CAP TANT POLY 68UF 10V 2917
Panasonic Electronic Components
3,000
In Stock
1 : ¥14.61000
Cut Tape (CT)
3,000 : ¥4.66831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 µF
±20%
10 V
Molded
40mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
-
D2E
-
6THB470M
2R5TPF470M9L
CAP TANT POLY 470UF 2.5V 2917
Panasonic Electronic Components
2,460
In Stock
1 : ¥23.40000
Cut Tape (CT)
2,500 : ¥8.33706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
2.5 V
Molded
9mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.118" (3.00mm)
-
D3L
-
1,945
In Stock
1 : ¥24.05000
Cut Tape (CT)
2,000 : ¥9.55383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 µF
±20%
4 V
Molded
15mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.157" (4.00mm)
-
D4
-
6THB470M
6TPE220MW
CAP TANT POLY 220UF 6.3V 2917
Panasonic Electronic Components
3,000
In Stock
1 : ¥17.57000
Cut Tape (CT)
3,000 : ¥5.81290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
6.3 V
Molded
40mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
-
D2E
-
Showing
of 8

Tantalum - Polymer Capacitors


Tantalum polymer capacitors are a polarized capacitor type distinguished by their use of a conductive polymer anode material, instead of the manganese dioxide traditionally used for other dry tantalum devices. While their cost tends to be higher, they also generally exhibit better electrical performance compared to traditional Ta-MnO2 device construction, along with a more benign failure mode that simplifies application considerations.