Tantalum - Polymer Capacitors

Results: 14
Manufacturer
KEMETPanasonic Electronic Components
Series
KO-CAP® T520POSCAP™ TPEPOSCAP™ TPF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
100 µF150 µF220 µF330 µF470 µF
Voltage - Rated
4 V6.3 V10 V
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz25mOhm @ 100kHz35mOhm @ 100kHz40mOhm @ 100kHz45mOhm @ 100kHz70mOhm @ 100kHz
Lifetime @ Temp.
1000 Hrs @ 105°C2000 Hrs @ 105°C
Package / Case
1411 (3528 Metric)2917 (7343 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)0.118" (3.00mm)
Manufacturer Size Code
BB2D3L
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
1,634
In Stock
1 : ¥8.62000
Cut Tape (CT)
2,000 : ¥3.18812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
4 V
Molded
35mOhm @ 100kHz
-55°C ~ 105°C
1000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
General Purpose
KO-CAP T520 - 1411 (3528) B
T520B227M004ATE035
CAP TANT POLY 220UF 4V 1411
KEMET
5,575
In Stock
1 : ¥7.31000
Cut Tape (CT)
2,000 : ¥3.40399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
4 V
Molded
35mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B
-
General Purpose
AVX-TCB-B-3,5x2,8
6TPE100MVB
CAP TANT POLY 100UF 6.3V 1411
Panasonic Electronic Components
6,455
In Stock
1 : ¥8.37000
Cut Tape (CT)
2,000 : ¥3.09223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
6.3 V
Molded
45mOhm @ 100kHz
-55°C ~ 105°C
1000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
-
AVX-TCB-B-3,5x2,8
6TPE100MBB
CAP TANT POLY 100UF 6.3V 1411
Panasonic Electronic Components
7,860
In Stock
1 : ¥8.13000
Cut Tape (CT)
2,000 : ¥2.55325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
6.3 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
1000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
-
1,910
In Stock
1 : ¥8.13000
Cut Tape (CT)
2,000 : ¥2.60251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
4 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
1000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
-
1,950
In Stock
1 : ¥8.54000
Cut Tape (CT)
2,000 : ¥2.72053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
4 V
Molded
40mOhm @ 100kHz
-55°C ~ 105°C
1000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
-
AVX-TCB-B-3,5x2,8
6TPE220MZB
CAP TANT POLY 220UF 6.3V 1411
Panasonic Electronic Components
11,488
In Stock
1 : ¥13.55000
Cut Tape (CT)
2,000 : ¥3.86477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
6.3 V
Molded
35mOhm @ 100kHz
-55°C ~ 105°C
1000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
-
AVX-TCB-B-3,5x2,8
6TPE220MBB
CAP TANT POLY 220UF 6.3V 1411
Panasonic Electronic Components
6,869
In Stock
1 : ¥13.55000
Cut Tape (CT)
2,000 : ¥4.25063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
6.3 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
1000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
-
2,000
In Stock
1 : ¥13.55000
Cut Tape (CT)
2,000 : ¥4.13261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
4 V
Molded
45mOhm @ 100kHz
-55°C ~ 105°C
1000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
-
1,765
In Stock
1 : ¥13.55000
Cut Tape (CT)
2,000 : ¥4.33478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
4 V
Molded
35mOhm @ 100kHz
-55°C ~ 105°C
1000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
-
1,913
In Stock
1 : ¥15.60000
Cut Tape (CT)
2,500 : ¥4.99054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
4 V
Molded
40mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.118" (3.00mm)
-
D3L
-
-
6THB470M
6TPF330MAL
CAP TANT POLY 330UF 6.3V 2917
Panasonic Electronic Components
5,366
In Stock
1 : ¥17.73000
Cut Tape (CT)
2,500 : ¥6.32772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
6.3 V
Molded
10mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.118" (3.00mm)
-
D3L
-
-
6THB470M
10TPE150MPL
CAP TANT POLY 150UF 10V 2917
Panasonic Electronic Components
1,728
In Stock
1 : ¥30.46000
Cut Tape (CT)
2,500 : ¥12.76168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 µF
±20%
10 V
Molded
25mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.118" (3.00mm)
-
D3L
-
-
2,000
In Stock
1 : ¥13.30000
Cut Tape (CT)
2,000 : ¥4.45838
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
4 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
1000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
-
Showing
of 14

Tantalum - Polymer Capacitors


Tantalum polymer capacitors are a polarized capacitor type distinguished by their use of a conductive polymer anode material, instead of the manganese dioxide traditionally used for other dry tantalum devices. While their cost tends to be higher, they also generally exhibit better electrical performance compared to traditional Ta-MnO2 device construction, along with a more benign failure mode that simplifies application considerations.