Single Diodes

Results: 5
Manufacturer
Diodes IncorporatedVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
AvalancheStandard
Voltage - DC Reverse (Vr) (Max)
100 V600 V
Current - Average Rectified (Io)
1A2A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A1.1 V @ 1 A1.1 V @ 2 A1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns75 ns3 µs
Current - Reverse Leakage @ Vr
1 µA @ 100 V5 µA @ 100 V5 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz-
Supplier Device Package
DO-214AC (SMA)SMA
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
S1B-13-F
DIODE GEN PURP 100V 1A SMA
Diodes Incorporated
133,092
In Stock
9,090,000
Factory
1 : ¥1.97000
Cut Tape (CT)
5,000 : ¥0.29917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 100 V
10pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
119,556
In Stock
1 : ¥2.30000
Cut Tape (CT)
1,800 : ¥0.56424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
920 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
5 µA @ 100 V
10pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
51,190
In Stock
1 : ¥2.63000
Cut Tape (CT)
1,800 : ¥1.07238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
100 V
2A
1.1 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
1 µA @ 100 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO-214AC
US1J-13-F
DIODE GEN PURP 600V 1A SMA
Diodes Incorporated
98,205
In Stock
1,655,000
Factory
1 : ¥3.45000
Cut Tape (CT)
5,000 : ¥0.52003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 600 V
10pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
6,799
In Stock
1 : ¥3.78000
Cut Tape (CT)
7,500 : ¥1.07241
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
100 V
2A
1.1 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
1 µA @ 100 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.