Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
246 In Stock | 1 : ¥24.55000 Box | Box | Active | Panel Mount | DPDT | On-On | 5A (AC/DC) | 125 V | 28 V | Standard Round | 5.40mm | Non-Illuminated | - | - | Solder Lug | - | 1/4-40 | IP67 - Dust Tight, Waterproof | - | -30°C ~ 85°C | |||
185 In Stock | 1 : ¥23.56000 Box | Box | Active | Panel Mount | DPDT | On-On | 3A (AC/DC) | 125 V | 28 V | Standard Round | 10.70mm | Non-Illuminated | - | - | Solder Lug | - | Unthreaded | IP67 - Dust Tight, Waterproof | - | -30°C ~ 85°C |