Microcontrollers

Results: 3
Speed
200MHz266MHz
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
360-BGA
MCF54453CVP200
IC MCU 32BIT ROMLESS 360BGA
NXP USA Inc.
294
In Stock
1 : ¥339.62000
Tray
Tray
Active
Not Verified
Coldfire V4
32-Bit Single-Core
200MHz
I2C, SPI, SSI, UART/USART, USB OTG
DMA, WDT
132
-
ROMless
-
32K x 8
1.35V ~ 3.6V
-
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
360-BGA (23x23)
360-BBGA
360-BGA
MCF54453VP266
IC MCU 32BIT ROMLESS 360BGA
NXP USA Inc.
0
In Stock
Check Lead Time
300 : ¥224.59917
Tray
Tray
Active
Not Verified
Coldfire V4
32-Bit Single-Core
266MHz
I2C, SPI, SSI, UART/USART, USB OTG
DMA, WDT
132
-
ROMless
-
32K x 8
1.35V ~ 3.6V
-
External, Internal
0°C ~ 70°C (TA)
Surface Mount
360-BGA (23x23)
360-BBGA
360-BGA
MCF54454VP266
IC MCU 32BIT ROMLESS 360BGA
NXP USA Inc.
0
In Stock
Check Lead Time
300 : ¥253.45037
Tray
Tray
Active
Not Verified
Coldfire V4
32-Bit Single-Core
266MHz
I2C, SPI, SSI, UART/USART, USB OTG
DMA, WDT
132
-
ROMless
-
32K x 8
1.35V ~ 3.6V
-
External, Internal
0°C ~ 70°C (TA)
Surface Mount
360-BGA (23x23)
360-BBGA
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.