DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
255 In Stock | 1 : ¥538.72000 Box | Box | Active | 28VDC | Square - 119.13mm L x 119.13mm H | 39.12mm | 110.0 CFM (3.08m³/min) | 0.278 in H2O (69.2 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | - | 6.5 W | 3100 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 1.3 lbs (589.7 g) | |||
5 In Stock | 1 : ¥2,142.39000 Bulk | Bulk | Active | 24VDC | Round - 280mm Dia | 128.7mm | 1166.0 CFM (32.65m³/min) | 1.913 in H2O (476.5 Pa) | Ball | Motorized Impellers | PWM Control, Speed Sensor (Tach) | 77.0dB(A) | 175.2 W | 2150 RPM | 4 Wire Leads | - | -22 ~ 158°F (-30 ~ 70°C) | - | 4.6 lbs (2.1 kg) | |||
18 In Stock | 1 : ¥3,031.11000 Bulk | Bulk | Active | 26VDC | Round - 330mm Dia | 76.70mm | 1570.0 CFM (44.46m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | - | - | 3000 RPM | 4 Position Rectangular Connector | IP69K - Dust Tight, High Temp Water Jets, Waterproof | -40 ~ 185°F (-40 ~ 85°C) | EAC | 4.4 lbs (2 kg) | |||
0 In Stock | 10 : ¥3,265.28300 Bulk | Bulk | Obsolete | 27.5VDC | Round - 330mm Dia | 94.00mm | 1846.5 CFM (51.7m³/min) | 1.104 in H2O (275.0 Pa) | Ball | Tubeaxial | - | 94.0dB(A) | 335 W | 3320 RPM | 4 Position Rectangular Connector | - | -40 ~ 185°F (-40 ~ 85°C) | VDE | - |