Trimmer Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Power (Watts) | Tolerance | Temperature Coefficient | Number of Turns | Adjustment Type | Resistive Material | Mounting Type | Termination Style | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
685 In Stock | 1 : ¥19.95000 Tube | Tube | Active | 10 kOhms | 0.5W, 1/2W | ±10% | ±100ppm/°C | 25.0 | Side Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) | |||
2,304 In Stock | 1 : ¥19.95000 Tube | Tube | Active | 1 kOhms | 0.5W, 1/2W | ±10% | ±100ppm/°C | 25.0 | Side Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) | |||
1,490 In Stock | 1 : ¥19.95000 Tube | Tube | Active | 5 kOhms | 0.5W, 1/2W | ±10% | ±100ppm/°C | 25.0 | Side Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) | |||
498 In Stock | 1 : ¥20.03000 Tube | Tube | Active | 100 kOhms | 0.5W, 1/2W | ±10% | ±100ppm/°C | 25.0 | Side Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) | |||
320 In Stock | 1 : ¥19.95000 Tube | Tube | Active | 50 kOhms | 0.5W, 1/2W | ±10% | ±100ppm/°C | 25.0 | Side Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) |