LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,383 In Stock | 1 : ¥3.40000 Cut Tape (CT) 2,000 : ¥0.86419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 25mcd | Round with Domed Top | 1.60mm Dia | 1.9V | 2mA | 40° | Surface Mount | 570nm | 574nm | - | 1206 (3216 Metric) | 2-SMD | 3.20mm L x 1.60mm W | 1.90mm | ||
14,670 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.16892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Independent | Colorless | Clear | 30mcd | Round with Flat Top | 2.40mm Dia | 1.85V | 2mA | 120° | Surface Mount | 590nm | 590nm | - | 2-PLCC | 2-SMD | 3.20mm L x 2.80mm W | 2.15mm | ||
34 In Stock | 1 : ¥3.49000 Cut Tape (CT) 2,000 : ¥0.81914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 1.2mcd | Round with Flat Top | 2.40mm Dia | 1.9V | 2mA | 120° | Surface Mount | 568nm | 565nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
0 In Stock Check Lead Time | 2,000 : ¥0.61859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 98mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | 120° | Surface Mount | 570nm | 572nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm |