RFID, RF Access, Monitoring ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Standards | Interface | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,853 In Stock | 1 : ¥8.95000 Cut Tape (CT) 4,000 : ¥6.20273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 13.56MHz | ISO 15693 | I2C | 1.8V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
8,128 In Stock | 1 : ¥13.86000 Cut Tape (CT) 4,000 : ¥6.35326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader/Transponder | 860MHz ~ 960MHz | EPC, ISO 18000-63, ISO 18000-64 | SPI | - | -40°C ~ 85°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
40,883 In Stock | 1 : ¥33.15000 Cut Tape (CT) 3,000 : ¥15.75916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader/Transponder | 13.56MHz | ISO 14443, ISO 15693, 18000-3, MIFARE, NFC | SPI, UART | 2.7V ~ 5.5V | -25°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | ||
18,172 In Stock | 1 : ¥34.94000 Cut Tape (CT) 3,000 : ¥16.00980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 13.56MHz | FeliCa, ISO 14443, ISO 15693, ISO 18000-3, MIFARE, NFC | SPI | 2.7V ~ 5.5V | -25°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
35,208 In Stock | 1 : ¥6.89000 Cut Tape (CT) 4,000 : ¥4.77601 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 13.56MHz | ISO 15693 | I2C | 1.8V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
4,414 In Stock | 1 : ¥13.35000 Cut Tape (CT) 4,000 : ¥5.80614 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 13.56MHz | NFC, ISO 15693 | I2C | 1.62V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 16-XFQFN | 16-XQFN (1.8x2.6) | ||
3,467 In Stock | 1 : ¥10.63000 Cut Tape (CT) 2,500 : ¥5.32282 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 13.56MHz | NFC, ISO 15693 | I2C | 1.62V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
1,833 In Stock | 1 : ¥13.86000 Cut Tape (CT) 2,500 : ¥4.83930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 13.56MHz | NFC, ISO 15693 | PWM | 1.62V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
22,951 Marketplace | Unavailable | - | Bulk | Active | RFID Reader/Transponder | 13.56MHz | ISO 14443, NFC | - | - | -25°C ~ 70°C (TA) | Surface Mount | MOA8, Smart Card Module | PLLMC |