AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
615 In Stock | 1 : ¥760.47000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | - | 10.5 A | 252W (401W Forced Air) | Medical | 4 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm) | CB, CE, cURus, TUV | |||
180 In Stock | 1 : ¥822.54000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | - | 13.4 A | 322W (499W Forced Air) | ITE (Commercial) | 3 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm) | CB, CE, cURus, EAC, TUV | |||
160 In Stock | 1 : ¥938.96000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | - | 12.9 A | 310W (500W Forced Air) | Medical | 4 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 1.69" H (130.0mm x 86.0mm x 43.0mm) | CB, CE, cURus, EAC, TUV | |||
34 In Stock | 1 : ¥996.18000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | - | 20.8 A | 499W | Medical | 4 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 2.30" H (130.0mm x 86.0mm x 58.5mm) | CB, CE, cURus, EAC, TUV | |||
0 In Stock Check Lead Time | 1 : ¥824.59000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 21 A | 504W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.06" L x 5.00" W x 1.59" H (230.0mm x 127.0mm x 40.5mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥954.88000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | - | 20.8 A | 499W | Medical | 4 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.0mm x 43.0mm) | CB, CE, cURus, EAC, TUV | |||
0 In Stock Check Lead Time | 1 : ¥811.21000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 12V | - | - | - | - | - | 26.7 A | 320W (500W Forced Air) | Medical | 4 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm) | CB, CE, cURus, EAC, TUV |