LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.54552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | Clear | 6000mcd | Round with Domed Top | - | 3V | 30mA | 60° | Surface Mount | 523nm | - | - | 4-SMD, J-Lead | 4-PLCC | 3.60mm L x 3.10mm W | 3.30mm | ||
1,730 In Stock | 1 : ¥3.57000 Cut Tape (CT) 2,000 : ¥1.27518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | Clear | 11000mcd | Round with Domed Top | - | 3V | 50mA | 30° | Surface Mount | 621nm | - | - | 4-SMD, J-Lead | 4-PLCC | 3.60mm L x 3.10mm W | 3.70mm | ||
8,045 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.54552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | Clear | 11000mcd | Round with Domed Top | - | 3V | 30mA | 30° | Surface Mount | 523nm | - | - | 4-SMD, J-Lead | 4-PLCC | 3.60mm L x 3.10mm W | 3.70mm |