Board In, Direct Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Cable Pitch | Board-Side Pitch | Number of Rows | Row Spacing | Mounting Type | Cable Termination | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,891 In Stock | 1 : ¥5.42000 Tray | - | Tray | Active | Ribbon Cable, DIP Header | 14 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | IDC | - | Feed Through | Gold | Flash | - | ||
3,730 In Stock | 1 : ¥18.55000 Tube | Tube | Active | Ribbon Cable | 10 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, SKEDD | IDC | 28 AWG | Feed Through | Gold | - | Black | |||
872 In Stock | 1 : ¥9.19000 Tray | Tray | Active | Ribbon Cable, DIP Header | 20 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Press-Fit | IDC | 28 AWG | Feed Through | Gold | Flash | Black | |||
34 In Stock | 1 : ¥52.87000 Tube | Tube | Active | Ribbon Cable | 6 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, SKEDD | IDC | 28 AWG | Feed Through | Gold | - | Black | |||
33 In Stock 184 Factory | 1 : ¥35.55000 Tube | Tube | Active | Ribbon Cable | 20 | 0.025" (0.64mm) | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | IDC | 30 AWG | Feed Through | Tin | - | Black | |||
20 In Stock | 1 : ¥21.67000 Tube | Tube | Active | Ribbon Cable | 14 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, SKEDD | IDC | 28 AWG | Feed Through | Gold | - | Black | |||
5 In Stock | 1 : ¥58.78000 Tube | Tube | Active | Ribbon Cable | 8 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, SKEDD | IDC | 28 AWG | Feed Through | Gold | - | Black |