Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,046 In Stock 1,042 Factory | 1 : ¥84.39000 Bulk | Bulk | Active | Through Hole | Standard, Illuminated | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Square, Button | No Marking | Red | LED, Red | 1.85 VDC | PC Pin | - | Process Sealed | - | -25°C ~ 50°C | |||
585 In Stock 3,021 Factory | 1 : ¥84.39000 Bulk | Bulk | Active | Through Hole | Standard, Illuminated | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Square, Button | No Marking | Green | LED, Green | 2.1 VDC | PC Pin | - | Process Sealed | - | -25°C ~ 50°C |