Specialized

Results: 2
Series
Metral®Metral® B
Number of Positions
2430
Number of Rows
45
Termination
Press-FitSolder
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Usage
Connector Type
Connector Style
Number of Positions
Number of Positions Loaded
Pitch
Number of Rows
Number of Columns
Mounting Type
Termination
Contact Layout, Typical
Features
Contact Finish
Contact Finish Thickness
Color
85863-102LF
85863-102LF
CONN RCPT 30POS EDGE MNT
Amphenol ICC (FCI)
819
In Stock
1 : ¥46.88000
Tube
Tube
Active
-
Receptacle, Female Sockets
-
30
All
0.079" (2.00mm)
5
-
Board Edge, Through Hole, Right Angle
Solder
-
Board Guide, Spacer
Gold
30.0µin (0.76µm)
Natural
88945-102LF
88945-102LF
CONN RCPT 24POS EDGE MNT
Amphenol ICC (FCI)
530
In Stock
1 : ¥37.27000
Tube
Tube
Active
-
Receptacle, Female Sockets
-
24
All
0.079" (2.00mm)
4
-
Board Edge, Through Hole, Right Angle
Press-Fit
-
Board Guide, Spacer
Gold
30.0µin (0.76µm)
Natural
Showing
of 2

Specialized


Specialized Backplane Connectors conform to a set of specifications for use with daughterboards, midplane, coplanar, or front boards, and are meant to be used in a backplane or rack and panel system. They are characterized by the connector type, number of positions, pitch, number of rows, and contact layout.