D-Sub Connector Assemblies

Results: 3
Series
*FM, FCT 173109
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
1731090509
1731090509
FCT DSUB STR PC RCPT 37 PN W/SNA
Molex
0
In Stock
Check Lead Time
25 : ¥318.23160
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
Metal
Steel, Yellow Chromate Plated Zinc
Gold
-
-
UL94 V-0
5A
-
-
FCT DSUB STR PC RCPT 09 PN W/SNA
1731090506
FCT DSUB STR PC RCPT 09 PN W/SNA
Molex
0
In Stock
Check Lead Time
50 : ¥163.96620
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
FCT DSUB STR PC RCPT 25 PN W/SNA
1731090508
FCT DSUB STR PC RCPT 25 PN W/SNA
Molex
0
In Stock
Check Lead Time
25 : ¥229.46720
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.