Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,474 In Stock | 1 : ¥22.78000 Cut Tape (CT) 2,500 : ¥11.41968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 3000Vrms | 100V/ns | 40ns, 40ns | 5.5ns | 5ns, 6ns | 4A, 6A | - | - | 9.2V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | - | ||
8,539 In Stock | 1 : ¥42.28000 Cut Tape (CT) 3,000 : ¥21.96006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 2500Vrms | 100V/ns | 30ns, 30ns | 6ns | 6ns, 7ns | 4A, 6A | - | - | 9.2V ~ 25V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 13-VFLGA | 13-VLGA (5x5) | CQC, UL, VDE | ||
3,076 In Stock | 1 : ¥45.06000 Cut Tape (CT) 2,000 : ¥22.63381 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 3750Vrms | 100V/ns | 30ns, 30ns | 6ns | 6ns, 7ns | 4A, 6A | 4A, 6A | - | 9.2V ~ 25V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | 14-SOIC | CQC, UL, VDE | ||
29,422 In Stock | 1 : ¥40.06000 Cut Tape (CT) 250 : ¥27.99544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Capacitive Coupling | 2 | 2500Vrms | 100V/ns | 30ns, 30ns | 6ns | 6ns, 7ns | 4A, 6A | - | - | 3V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 13-VFLGA | 13-VLGA (5x5) | CQC, CSA, UR, VDE |