Soldering, Desoldering, Rework Stations
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Wattage | Voltage - Input | Plug Type | Voltage - Output | Number of Channels | Control/Display Type | Includes | Base Unit | Supplied Iron, Tweezer, Handle | Supplied Tips/Nozzles | Workstand | Temperature Range | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : ¥1,242.43000 Box | Box | Active | Rework (Hot Air) | 500W | 110V | Included, Not Specified | - | 1 | Digital | Hot Air Gun Holder, Power Cord, Vacuum Suction Pen | 852A++ | - | 1124, 1130, 1196, 1197, G001 | - | 212°F ~ 896°F (100°C ~ 480°C) | - | |||
21 In Stock | 1 : ¥4,635.52000 Box | Box | Active | Preheating Plate | 1.5kW | 110V | Included, Not Specified | - | - | Digital | Power Cord, Probe | 883 | - | - | - | 122°F ~ 752°F (50°C ~ 400°C) | ESD Safe, Infrared Elements, Programmable | |||
9 In Stock | 1 : ¥2,107.01000 Box | Box | Active | Rework (Hot Air) | 500W | 110V | Included, Not Specified | 24V | 3 | Digital | Heat Resistant Pad, Hot Air Nozzle, Maintenance Kit, Power Cord | 2702A+ | Included, Not Specified | WQ-2B | 2663B | 212°F ~ 896°F (100°C ~ 480°C) | Internal Vacuum Pump, Programmable |