Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
344 In Stock | 1 : ¥55.74000 Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | SP3T | On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Jumper needed to achieve triple throw | -30°C ~ 85°C | |||
91 In Stock | 1 : ¥136.86000 Tray | Tray | Active | Through Hole, Right Angle | SP3T | On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 6.86mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Jumper needed to achieve triple throw | -30°C ~ 85°C |