Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,004 In Stock | 1 : ¥40.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 10V | 4.5mOhm @ 75A, 10V | 4V @ 250µA | 210 nC @ 10 V | ±20V | 9620 pF @ 50 V | - | 370W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
423 In Stock | 1 : ¥37.60000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 70A (Tc) | 10V | 18mOhm @ 44A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 190W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
0 In Stock Check Lead Time | 500 : ¥19.48396 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 70A (Tc) | 10V | 18mOhm @ 44A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 190W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
5 In Stock | 1 : ¥16.67000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 42A (Tc) | 10V | 36mOhm @ 23A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 1900 pF @ 25 V | - | 160W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 |