Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,889 In Stock 10,555 Factory | 1 : ¥29.06000 Tray | Tray | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Round Button | Through Hole | 5.08mm | - | Top Actuated | PC Pin | 17.70mm Dia | Non-Illuminated | - | - | 300gf | - | Process Sealed | -25°C ~ 85°C | |||
8,620 In Stock 6,156 Factory | 1 : ¥20.44000 Tray | Tray | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Square Button | Through Hole | 5.08mm | - | Top Actuated | PC Pin | 17.70mm x 17.70mm | Non-Illuminated | - | - | 300gf | - | Process Sealed | -25°C ~ 85°C | |||
3,595 In Stock 3,366 Factory | 1 : ¥29.06000 Tray | Tray | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Round Button | Through Hole | 5.08mm | - | Top Actuated | PC Pin | 17.70mm Dia | Non-Illuminated | - | - | 300gf | - | Process Sealed | -25°C ~ 85°C | |||
1,279 In Stock 6,906 Factory | 1 : ¥29.06000 Tray | Tray | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Round Button | Through Hole | 5.08mm | - | Top Actuated | PC Pin | 17.70mm Dia | Non-Illuminated | - | - | 300gf | - | Process Sealed | -25°C ~ 85°C | |||
3,381 In Stock 9,337 Factory | 1 : ¥20.44000 Tray | Tray | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Square Button | Through Hole | 5.08mm | - | Top Actuated | PC Pin | 17.70mm x 17.70mm | Non-Illuminated | - | - | 300gf | - | Process Sealed | -25°C ~ 85°C | |||
282 In Stock 784 Factory | 1 : ¥29.06000 Tray | Tray | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Square Button | Through Hole | 5.08mm | - | Top Actuated | PC Pin | 17.70mm x 17.70mm | Non-Illuminated | - | - | 300gf | - | Process Sealed | -25°C ~ 85°C | |||
39 In Stock 29 Factory | 1 : ¥29.06000 Tray | Tray | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Square Button | Through Hole | 5.08mm | - | Top Actuated | PC Pin | 17.70mm x 17.70mm | Non-Illuminated | - | - | 300gf | - | Process Sealed | -25°C ~ 85°C |