Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,514 In Stock | 1 : ¥32.76000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | - | |||
3,880 In Stock | 1 : ¥34.56000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C | |||
2,365 In Stock | 1 : ¥36.78000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.253" (6.43mm) | 2 Conductors, 3 Contacts | Single Switch | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | - | |||
1,485 In Stock | 1 : ¥29.47000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C | |||
1,215 In Stock | 1 : ¥32.51000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C | |||
976 In Stock | 1 : ¥47.86000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C | |||
863 In Stock | 1 : ¥34.23000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 2 Conductors, 3 Contacts | Single Switch | Panel Mount, Through Hole | Solder | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C | |||
101 In Stock | 1 : ¥66.91000 - | - | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 2 Conductors, 4 Contacts | Single Switch | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C | |||
48 In Stock | 1 : ¥74.46000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 2 Conductors, 4 Contacts | Single Switch | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | - |