FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,422 In Stock | 1 : ¥53.94000 Tray | Tray | Active | Not Verified | 7384 | 125829 | 97 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP | 144-LQFP (20x20) | |||
8,520 In Stock | 1 : ¥77.99000 Tray | Tray | Active | Not Verified | 12828 | 744489 | 195 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 256-TFBGA | 256-FBGA (13x13) | |||
14,205 In Stock | 1 : ¥57.80000 Tray | Tray | Active | Not Verified | 12828 | 744489 | 73 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 169-VFBGA | 169-FBGA (9x9) | |||
11,473 In Stock | 1 : ¥84.84000 Tray | Tray | Active | Not Verified | 12828 | 744489 | 73 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 169-VFBGA | 169-FBGA (9x9) | |||
841 In Stock | 1 : ¥68.88000 Tray | Tray | Active | - | 12828 | 744489 | 65 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 100-LQFP | 100-LQFP (14x14) | |||
0 In Stock Check Lead Time | 1,190 : ¥73.32299 Tray | Tray | Active | Not Verified | 12828 | 744489 | 195 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 256-TFBGA | 256-FBGA (13x13) | |||
0 In Stock Check Lead Time | 2,600 : ¥102.77971 Tray | Tray | Active | Not Verified | 19728 | 1069548 | 73 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 169-VFBGA | 169-FBGA (9x9) |