Multiple Conductor Cables

Results: 5
Packaging
BulkSpool
Number of Conductors
234
Wire Gauge
20 AWG22 AWG24 AWG
Conductor Strand
26/0.0039"26/0.005"41/0.005"
Jacket (Insulation) Diameter
0.169" (4.29mm)0.177" (4.50mm)0.209" (5.31mm)0.213" (5.41mm)
Length
16.40' (5.00m)98.43' (30.00m)502.0' (153.0m)
Jacket (Insulation) Thickness
0.0315" (0.800mm)0.0327" (0.831mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
30-00913
30-00913
CABLE 3COND 24AWG BLK SHLD
Tensility International Corp
1,071
In Stock
153 : ¥24.37641
Spool
-
Spool
Active
Multi-Conductor
3
24 AWG
26/0.0039"
Copper, Bare
Thermoplastic Polyurethane (TPU)
0.177" (4.50mm)
Braid
502.0' (153.0m)
Black
UL Style 20280
Drain Wire
300 V
-40°C ~ 80°C
-
0.0315" (0.800mm)
Thermoplastic Elastomer (TPE)
30-01226
30-01226
CABLE 2COND 24AWG BLK SHLD 502'
Tensility International Corp
9
In Stock
1 : ¥2,527.67000
Spool
-
Spool
Active
Multi-Conductor
2
24 AWG
26/0.0039"
Copper, Bare
Thermoplastic Polyurethane (TPU)
0.169" (4.29mm)
Braid
502.0' (153.0m)
Black
UL Style 20280
Drain Wire
300 V
-40°C ~ 80°C
-
0.0315" (0.800mm)
Thermoplastic Elastomer (TPE)
30-00911
30-00911
CABLE 3COND 20AWG BLACK SHLD 5M
Tensility International Corp
30
In Stock
Value Added Item
1 : ¥362.63000
Bulk
-
Bulk
Active
Multi-Conductor
3
20 AWG
41/0.005"
Copper, Bare
Thermoplastic Polyurethane (TPU)
0.213" (5.41mm)
Braid
16.40' (5.00m)
Black
UL Style 20280
Drain Wire
300 V
-40°C ~ 80°C
-
0.0315" (0.800mm)
Thermoplastic Elastomer (TPE)
30-00917
30-00917
CABLE 4COND 22AWG BLK SHLD
Tensility International Corp
0
In Stock
Check Lead Time
153 : ¥45.34641
Spool
-
Spool
Active
Multi-Conductor
4
22 AWG
26/0.005"
Copper, Bare
Thermoplastic Polyurethane (TPU)
0.209" (5.31mm)
Braid
502.0' (153.0m)
Black
UL Style 20280
Drain Wire
300 V
-40°C ~ 80°C
-
0.0327" (0.831mm)
Thermoplastic Elastomer (TPE)
30-00917
30-00917
CABLE 4COND 22AWG BLK SHLD 30M
Tensility International Corp
0
In Stock
Value Added Item
1 : ¥2,069.56000
Bulk
-
Bulk
Active
Multi-Conductor
4
22 AWG
26/0.005"
Copper, Bare
Thermoplastic Polyurethane (TPU)
0.209" (5.31mm)
Braid
98.43' (30.00m)
Black
UL Style 20280
Drain Wire
300 V
-40°C ~ 80°C
-
0.0327" (0.831mm)
Thermoplastic Elastomer (TPE)
Showing
of 5

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.