Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock Value Added Item | 1 : ¥38.85000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 28 AWG | 40/28 | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.110" (2.79mm) | Spiral | 3.28' (1.00m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) | ||
24 In Stock Value Added Item | 1 : ¥47.49000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 28 AWG | 19/40 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.130" (3.30mm) | Spiral | 3.28' (1.00m) | Black | UL Style 21296 | - | 300 V | -40°C ~ 105°C | - | 0.0236" (0.600mm) | Fluorinated Ethylene-Propylene (FEP) | ||
0 In Stock Value Added Item | 1 : ¥1,102.37000 Spool | - | Spool | Active | Multi-Conductor | 4 | 28 AWG | 19/0.0031" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.165" (4.19mm) | Braid | 98.43' (30.00m) | Black | UL Style 20280 | Drain Wire | 300 V | -40°C ~ 80°C | - | 0.0323" (0.820mm) | Thermoplastic Elastomer (TPE) |