Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,387 In Stock | 1 : ¥46.55000 Cut Tape (CT) 1,000 : ¥33.63196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 156.25 MHz | Enable/Disable | LVDS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 23mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) | |||
1,002 In Stock | 1 : ¥62.72000 Cut Tape (CT) 100 : ¥40.52280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 156.25 MHz | Enable/Disable | LVDS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 70mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.067" (1.70mm) | |||
0 In Stock 6,412 Factory Value Added Item | 1 : ¥45.32000 Strip | Strip | Active | MEMS | XO (Standard) | 212.5 MHz | Enable/Disable | LVDS | 3.3V | ±20ppm | - | -40°C ~ 85°C | - | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.039" (1.00mm) | |||
0 In Stock 6,412 Factory Value Added Item | 1 : ¥45.32000 Strip | Strip | Active | MEMS | XO (Standard) | 200 MHz | Enable/Disable | LVDS | 3.3V | ±20ppm | - | -40°C ~ 85°C | - | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.039" (1.00mm) | |||
0 In Stock 6,412 Factory Value Added Item | 1 : ¥45.32000 Strip | Strip | Active | MEMS | XO (Standard) | 125 MHz | Enable/Disable | LVDS | 3.3V | ±20ppm | - | -40°C ~ 85°C | - | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.039" (1.00mm) | |||
0 In Stock 6,412 Factory Value Added Item | 1 : ¥45.32000 Strip | Strip | Active | MEMS | XO (Standard) | 156.25 MHz | Enable/Disable | LVDS | 3.3V | ±20ppm | - | -40°C ~ 85°C | - | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.039" (1.00mm) |