Voltage Regulators - DC DC Switching Regulators

Results: 4
Manufacturer
Microchip TechnologyTexas Instruments
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Voltage - Input (Min)
4V4.5V4.75V
Voltage - Input (Max)
40V60V
Current - Output
1A2A3A
Frequency - Switching
52kHz150kHz
Supplier Device Package
TO-263 (DDPAK-5)TO-263-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-263-5
LM2576-3.3WU
IC REG BUCK 3.3V 3A TO263-5
Microchip Technology
282
In Stock
1 : ¥15.22000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4V
40V
3.3V
-
3A
52kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
D2PAK5
TL2575-33IKTTR
IC REG BUCK 3.3V 1A DDPAK
Texas Instruments
861
In Stock
1 : ¥21.59000
Cut Tape (CT)
500 : ¥12.81654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.75V
40V
3.3V
-
1A
52kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263 (DDPAK-5)
TO-263-5
LM2575-3.3WU
IC REG BUCK 3.3V 1A TO263-5
Microchip Technology
0
In Stock
Check Lead Time
300 : ¥11.30610
Tube
-
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4V
40V
3.3V
-
1A
52kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
D2PAK5
LM2592HVS-3.3
IC REG BUCK 3.3V 2A DDPAK
Texas Instruments
0
In Stock
135 : ¥66.57163
Tube
Tube
Last Time Buy
Step-Down
Positive
Buck
Fixed
1
4.5V
60V
3.3V
-
2A
150kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263 (DDPAK-5)
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.