Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,386 In Stock | 1 : ¥71.67000 Bulk | Bulk | Active | Jack, Male Pins | 6 (Power) | 6 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polyphenylene Sulfide (PPS) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | Unshielded | 2A | 100VAC, 140VDC | 0.165" ~ 0.197" (4.20mm ~ 5.00mm) | -25°C ~ 85°C | |||
221 In Stock | 1 : ¥138.42000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 (4 + 2 Power) | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Twist | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black, Blue | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 5A, 50A | 250VAC | - | -45°C ~ 105°C | |||
508 In Stock | 1 : ¥37.11000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | - | - | Unshielded | 2A | 50V | - | -45°C ~ 105°C | |||
165 In Stock | 1 : ¥37.11000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | - | - | Unshielded | 2A | 50V | - | -45°C ~ 105°C | |||
216 In Stock | 1 : ¥41.21000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Twist | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black, Yellow | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 5A | 60V | - | -45°C ~ 105°C | |||
447 In Stock | 1 : ¥38.91000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 10A | 125V | - | -45°C ~ 105°C |