DC DC Switching Controllers

Results: 3
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Output Configuration
PositivePositive, Isolation Capable
Topology
Full-Bridge, Half-Bridge, Push-PullPush-Pull
Number of Outputs
12
Voltage - Supply (Vcc/Vdd)
4.1V ~ 14V4.1V ~ 15V
Frequency - Switching
194kHz200kHz
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Function
Output Configuration
Topology
Number of Outputs
Output Phases
Voltage - Supply (Vcc/Vdd)
Frequency - Switching
Duty Cycle (Max)
Synchronous Rectifier
Clock Sync
Serial Interfaces
Control Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
UCC2808DTR-2
IC REG CTRLR PUSH-PULL 8SOIC
Texas Instruments
4,643
In Stock
1 : ¥27.29000
Cut Tape (CT)
2,500 : ¥13.71505
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Up/Step-Down
Positive
Push-Pull
2
1
4.1V ~ 15V
194kHz
49%
No
No
-
Frequency Control
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
MIC3809YM-TR
IC REG CTRLR MULT TOPOLOGY 8SOIC
Microchip Technology
2,305
In Stock
1 : ¥27.71000
Cut Tape (CT)
2,500 : ¥20.91299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Up/Step-Down
Positive, Isolation Capable
Full-Bridge, Half-Bridge, Push-Pull
1
1
4.1V ~ 14V
200kHz
49%
No
No
-
Frequency Control
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
UCC2808D-2
IC REG CTRLR PUSH-PULL 8SOIC
Texas Instruments
112
In Stock
1 : ¥32.81000
Tube
-
Tube
Obsolete
Transistor Driver
Step-Up/Step-Down
Positive
Push-Pull
2
1
4.1V ~ 15V
194kHz
49%
No
No
-
Frequency Control
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

DC DC Switching Controllers


PMIC (Power Management Integrated Circuit) DC to DC switching controllers are voltage regulation ICs used in high efficiency circuits configured to generate output supply voltages above (boost or step-up) or below (buck or step-down) the input supply. Other topologies may include; buck-boost, flyback, forward, cuk, SEPIC, full bridge, half bridge, and push-pull. They differ from linear regulators that require minimum voltages and "burn off" excess voltage.