Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
475 In Stock | 1 : ¥61.98000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 17.5A (Tc) | 10V | 330mOhm @ 9A, 10V | 5V @ 100µA | 48 nC @ 10 V | ±30V | 1550 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock Check Lead Time | 30 : ¥48.05467 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 18.5A (Tc) | 10V | 299mOhm @ 9A, 10V | 5V @ 100µA | 43 nC @ 10 V | ±30V | 1645 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 |